T55D227M6R3C0055 vs T543D227M006ATW015WAFL feature comparison

T55D227M6R3C0055 Vishay Intertechnologies

Buy Now Datasheet

T543D227M006ATW015WAFL KEMET Corporation

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
, 2917 , 2917
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
21 Weeks
Vishay
ESR IS MEASURED AT 100 KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
55 mΩ 15 mΩ
2.8 mm 2.8 mm
e4 e3
0.1386 mA 0.139 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR, Embossed Plastic, 7 Inch WAFFLE PACK
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
505 mA 968.25 mA
2917 2917
YES YES
0.1 0.1
Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T55D227M6R3C0055 with alternatives

Compare T543D227M006ATW015WAFL with alternatives