T55D227M6R3C0035
vs
T543D227M006ATW0077640
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Factory Lead Time
21 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
35 mΩ
7 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e4
e3
Leakage Current
0.1386 mA
0.139 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
632.5 mA
1417.25 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare T55D227M6R3C0035 with alternatives
Compare T543D227M006ATW0077640 with alternatives