T55B227M6R3C0070 vs T543B227M006AKW045 feature comparison

T55B227M6R3C0070 Vishay Sprague

Buy Now Datasheet

T543B227M006AKW045 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Reach Compliance Code unknown not_compliant
Base Number Matches 2 1
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description , 1411
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 45 mΩ
Height 1.9 mm
Length 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Plastic, 7 Inch
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 6.3 V
Size Code 1411
Surface Mount YES
Terminal Shape J BEND
Width 2.8 mm

Compare T543B227M006AKW045 with alternatives