T55B157M004C0055
vs
4TPE150MAZB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
20 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (DRY/SOLID)
ESR
55 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e4
e4
Leakage Current
0.06 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
612 mA
Size Code
1411
1411
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
NICKEL PALLADIUM GOLD
Palladium/Gold (Pd/Au)
Terminal Shape
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
3
Series
TPE(ZB,AZB)
Compare T55B157M004C0055 with alternatives