T551B567K010AT42510100 vs T551B567K010AT42527200 feature comparison

T551B567K010AT42510100 KEMET Corporation

Buy Now Datasheet

T551B567K010AT42527200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 560 µF 560 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.09 mm 7.09 mm
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 90 mΩ 90 mΩ
Leakage Current 0.042 mA 0.042 mA
Length 16.51 mm 16.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method BULK TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1750 mA 1750 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Shape WIRE WIRE
Base Number Matches 1 1
ECCN Code EAR99

Compare T551B567K010AT42510100 with alternatives

Compare T551B567K010AT42527200 with alternatives