T551B127K015AH42527200 vs T551B127K015AH42517200 feature comparison

T551B127K015AH42527200 KEMET Corporation

Buy Now Datasheet

T551B127K015AH42517200 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
Capacitance 120 µF 120 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.09 mm 7.09 mm
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 110 mΩ 110 mΩ
Leakage Current 0.0135 mA 0.0135 mA
Length 16.51 mm 16.51 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method TR TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 15 V 15 V
Ripple Current 1580 mA 1580 mA
Surface Mount NO NO
Tan Delta 0.05 0.05
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare T551B127K015AH42527200 with alternatives

Compare T551B127K015AH42517200 with alternatives