T550B827M006AH4251 vs T550B827M006AH4250 feature comparison

T550B827M006AH4251 KEMET Corporation

Buy Now Datasheet

T550B827M006AH4250 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 820 µF 820 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Diameter 7.92 mm 7.92 mm
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 90 mΩ 90 mΩ
Length 16.28 mm 16.28 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Packing Method Tray Tray
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6 V 6 V
Base Number Matches 6 1

Compare T550B827M006AH4251 with alternatives

Compare T550B827M006AH4250 with alternatives