T54EE227M016LSA025 vs T59EE227M016C0025 feature comparison

T54EE227M016LSA025 Vishay Intertechnologies

Buy Now Datasheet

T59EE227M016C0025 Vishay Sprague

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 25 mΩ
Height 4.3 mm
JESD-609 Code e0
Leakage Current 0.352 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1048.75 mA
Size Code 2917
Surface Mount YES
Tan Delta 10
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 4.3 mm
Base Number Matches 1 2
Pbfree Code Yes

Compare T54EE227M016LSA025 with alternatives