T545X477M006ATE0067280 vs T541X477M006AH6520 feature comparison

T545X477M006ATE0067280 KEMET Corporation

Buy Now Datasheet

T541X477M006AH6520 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant not_compliant
ECCN Code 3A001.E.2 EAR99
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 6 mΩ 6 mΩ
Height 4 mm 4 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 2917 2917
Terminal Finish MATTE TIN TIN LEAD
Width 4.3 mm 4.3 mm
Base Number Matches 1 5
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Leakage Current 0.296 mA
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Ripple Current 1677 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T545X477M006ATE0067280 with alternatives

Compare T541X477M006AH6520 with alternatives