T545X156M063ATE150 vs T541X156M063BT6510 feature comparison

T545X156M063ATE150 KEMET Corporation

Buy Now Datasheet

T541X156M063BT6510 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code compliant compliant
ECCN Code 3A001.E.2 EAR99
Capacitance 15 µF 15 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 150 mΩ 50 mΩ
Height 4 mm 4 mm
Length 7.3 mm 7.3 mm
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, Embossed Plastic, 7 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 2 5
HTS Code 8532.21.00.50
JESD-609 Code e3
Leakage Current 0.095 mA
Mounting Feature SURFACE MOUNT
Ripple Current 581 mA
Surface Mount YES
Tan Delta 0.1
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND

Compare T545X156M063ATE150 with alternatives

Compare T541X156M063BT6510 with alternatives