T543Y477M006AKS005 vs T520X477M006APE018 feature comparison

T543Y477M006AKS005 KEMET Corporation

Buy Now Datasheet

T520X477M006APE018 KEMET Corporation

Buy Now Datasheet
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 ,
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
5 mΩ 18 mΩ
4 mm 4 mm
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
2917 2917
YES YES
J BEND J BEND
4.3 mm 4.3 mm
1 1
ESR IS MEASURED AT 100 KHZ
e4
0.2961 mA
No
925 mA
0.1
Nickel/Palladium/Gold (Ni/Pd/Au)

Compare T543Y477M006AKS005 with alternatives

Compare T520X477M006APE018 with alternatives