T543Y477M006AKE035 vs T543Y477M006AKE0057280 feature comparison

T543Y477M006AKE035 KEMET Corporation

Buy Now Datasheet

T543Y477M006AKE0057280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
35 mΩ 5 mΩ
4 mm 4 mm
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 7 Inch TR, Plastic, 13 Inch
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
2917 2917
YES YES
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T543Y477M006AKE035 with alternatives

Compare T543Y477M006AKE0057280 with alternatives