T543X477M006AKW0067280 vs T520X477M006AHE035C-7280 feature comparison

T543X477M006AKW0067280 KEMET Corporation

Buy Now Datasheet

T520X477M006AHE035C-7280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
6 mΩ 35 mΩ
4 mm 4 mm
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
2917 2917
YES YES
J BEND J BEND
4.3 mm 4.3 mm
1 1
No
e0
0.296 mA
RECTANGULAR PACKAGE
700 mA
0.1
TIN LEAD

Compare T543X477M006AKW0067280 with alternatives

Compare T520X477M006AHE035C-7280 with alternatives