T543W476M016ATS0457610 vs T543W476M016ATW0457610 feature comparison

T543W476M016ATS0457610 KEMET Corporation

Buy Now Datasheet

T543W476M016ATW0457610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 45 mΩ 45 mΩ
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e3
Leakage Current 0.075 mA 0.075 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 500 mA 500 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T543W476M016ATS0457610 with alternatives

Compare T543W476M016ATW0457610 with alternatives