T543W227K2R5ATE0257640 vs T543W227K2R5ATW0257280 feature comparison

T543W227K2R5ATE0257640 KEMET Corporation

Buy Now Datasheet

T543W227K2R5ATW0257280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
Height 1.4 mm 1.4 mm
JESD-609 Code e3 e3
Leakage Current 0.055 mA 0.055 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 670.75 mA 670.75 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Rohs Code Yes

Compare T543W227K2R5ATE0257640 with alternatives

Compare T543W227K2R5ATW0257280 with alternatives