T543V337M006AHW0187280 vs T543V337M006ATS0257640 feature comparison

T543V337M006AHW0187280 KEMET Corporation

Buy Now Datasheet

T543V337M006ATS0257640 KEMET Corporation

Buy Now Datasheet
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
330 µF 330 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
18 mΩ 25 mΩ
1.9 mm 1.9 mm
e0 e3
0.208 mA 0.208 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH BULK
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
805.75 mA 683.75 mA
2917 2917
YES YES
0.1 0.1
Tin/Lead (Sn/Pb) MATTE TIN
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T543V337M006AHW0187280 with alternatives

Compare T543V337M006ATS0257640 with alternatives