T543U107M006AHS055WAFL vs T543U107M006AHS0557610 feature comparison

T543U107M006AHS055WAFL KEMET Corporation

Buy Now Datasheet

T543U107M006AHS0557610 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2411 , 2411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 55 mΩ 55 mΩ
Height 1.4 mm 1.4 mm
JESD-609 Code e0 e0
Leakage Current 0.063 mA 0.063 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 391.75 mA 391.75 mA
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare T543U107M006AHS055WAFL with alternatives

Compare T543U107M006AHS0557610 with alternatives