T543D337M2R5AKE007 vs T543D337M2R5AHS007 feature comparison

T543D337M2R5AKE007 KEMET Corporation

Buy Now Datasheet

T543D337M2R5AHS007 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 7 mΩ 7 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Size Code 2917 2917
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
JESD-609 Code e0
Leakage Current 0.083 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 1417.25 mA
Tan Delta 0.1
Terminal Finish TIN LEAD

Compare T543D337M2R5AKE007 with alternatives

Compare T543D337M2R5AHS007 with alternatives