T543C157K004AHW0257640 vs T543C157K004ATS025WAFL feature comparison

T543C157K004AHW0257640 KEMET Corporation

Buy Now Datasheet

T543C157K004ATS025WAFL KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2413 , 2413
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
Height 2.5 mm 2.5 mm
JESD-609 Code e0 e3
Leakage Current 0.06 mA 0.06 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 642.25 mA 642.25 mA
Size Code 2413 2413
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1

Compare T543C157K004AHW0257640 with alternatives

Compare T543C157K004ATS025WAFL with alternatives