T543B476M006AKE0707280 vs T520B476M006ATE040C-7280 feature comparison

T543B476M006AKE0707280 KEMET Corporation

Buy Now Datasheet

T520B476M006ATE040C-7280 KEMET Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 70 mΩ 40 mΩ
Height 1.9 mm 1.9 mm
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 13 Inch TR, EMBOSSED PLASTIC, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e3
Leakage Current 0.03 mA
Package Shape RECTANGULAR PACKAGE
Ripple Current 500 mA
Tan Delta 0.08
Terminal Finish MATTE TIN

Compare T543B476M006AKE0707280 with alternatives

Compare T520B476M006ATE040C-7280 with alternatives