T543B227M2R5AKE0557280 vs T520B227M2R5AHE0357280 feature comparison

T543B227M2R5AKE0557280 KEMET Corporation

Buy Now Datasheet

T520B227M2R5AHE0357280 KEMET Corporation

Buy Now Datasheet
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1411 , 1411
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
220 µF 220 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
55 mΩ 35 mΩ
1.9 mm 1.9 mm
3.5 mm 3.5 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
SMT SMT
TR, Plastic, 13 Inch TR, Embossed Plastic, 13 Inch
POLARIZED POLARIZED
20% 20%
2.5 V 2.5 V
1411 1411
YES YES
J BEND J BEND
2.8 mm 2.8 mm
1 1
No
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
e0
0.055 mA
RECTANGULAR PACKAGE
475 mA
0.08
Tin/Lead (Sn/Pb)

Compare T543B227M2R5AKE0557280 with alternatives

Compare T520B227M2R5AHE0357280 with alternatives