T543B157M003AHW0357640
vs
T543B157M003ATW0707280
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 1411
, 1411
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance
150 µF
150 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
35 mΩ
70 mΩ
Height
1.9 mm
1.9 mm
JESD-609 Code
e0
e3
Leakage Current
0.045 mA
0.045 mA
Length
3.5 mm
3.5 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
3 V
3 V
Ripple Current
476.25 mA
336.75 mA
Size Code
1411
1411
Surface Mount
YES
YES
Tan Delta
0.08
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
J BEND
J BEND
Width
2.8 mm
2.8 mm
Base Number Matches
1
1
Rohs Code
Yes
Compare T543B157M003AHW0357640 with alternatives
Compare T543B157M003ATW0707280 with alternatives