T543B107M003AHW0807610 vs T543B107M003ATW035 feature comparison

T543B107M003AHW0807610 KEMET Corporation

Buy Now Datasheet

T543B107M003ATW035 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 80 mΩ 35 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e0 e3
Leakage Current 0.03 mA 0.03 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 3 V 3 V
Ripple Current 315 mA 476.25 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1
Rohs Code Yes

Compare T543B107M003AHW0807610 with alternatives

Compare T543B107M003ATW035 with alternatives