T543A107M004ATE2007640 vs NTP107M4TRA(100)3KF feature comparison

T543A107M004ATE2007640 KEMET Corporation

Buy Now Datasheet

NTP107M4TRA(100)3KF NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP NIC COMPONENTS CORP
Package Description , 1306 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 200 mΩ 100 mΩ
Height 1.6 mm 1.6 mm
JESD-609 Code e3
Leakage Current 0.04 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK TR, 13 Inch
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 187 mA
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes

Compare T543A107M004ATE2007640 with alternatives

Compare NTP107M4TRA(100)3KF with alternatives