T5422-25M vs ASMLP-25.000MHZ-C-T feature comparison

T5422-25M CTS Valpey Corporation

Buy Now Datasheet

ASMLP-25.000MHZ-C-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred End Of Life
Ihs Manufacturer CTS VALPEY CORP ABRACON LLC
Reach Compliance Code unknown compliant
Fall Time-Max 5 ns 4 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Manufacturer Series T5422 ASMLP
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type HCMOS HCMOS/TTL
Physical Dimension 7.0mm x 5.0mm x 1.9mm 14.0mm x 8.95mm x 4.7mm
Rise Time-Max 5 ns 4 ns
Supply Voltage-Max 3.6 V 3.465 V
Supply Voltage-Min 3 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 60/40 % 45/55 %
Base Number Matches 2 1
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Output Load 15 pF

Compare ASMLP-25.000MHZ-C-T with alternatives