T541X227K016CH65207610
vs
T541X227K016CH66207610
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
220 µF
220 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
25 mΩ
Height
4 mm
4 mm
JESD-609 Code
e0
e0
Leakage Current
0.352 mA
0.352 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
821.5 mA
821.5 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare T541X227K016CH65207610 with alternatives
Compare T541X227K016CH66207610 with alternatives