T541D477M004DH66107640 vs T540D477M004CH86107280 feature comparison

T541D477M004DH66107640 KEMET Corporation

Buy Now Datasheet

T540D477M004CH86107280 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
10 mΩ 40 mΩ
2.8 mm 2.8 mm
e0 e0
0.188 mA 0.188 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
BULK TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
4 V 4 V
1262.5 mA 593 mA
2917 2917
YES YES
0.1 0.1
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1
No

Compare T541D477M004DH66107640 with alternatives

Compare T540D477M004CH86107280 with alternatives