T540D477K004CH85107610
vs
267E4001477KP734
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
MATSUO ELECTRIC CO LTD
Package Description
,
, 2917
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
40 mΩ
450 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e3
Leakage Current
0.188 mA
0.019 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
593 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.18
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ESR IS MEASURED AT 100 KHZ
Package Shape
RECTANGULAR PACKAGE
Compare T540D477K004CH85107610 with alternatives
Compare 267E4001477KP734 with alternatives