T540D475M063CT66207610 KEMET CorporationBuy Now Datasheet |
T540D475M063CH86107610 KEMET CorporationBuy Now Datasheet |
Part Life Cycle Code | Active | Active |
---|---|---|
Ihs Manufacturer | KEMET ELECTRONICS CORP | KEMET ELECTRONICS CORP |
Package Description | , | , |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8532.21.00.50 | 8532.21.00.50 |
Capacitance | 4.7 µF | 4.7 µF |
Capacitor Type | TANTALUM CAPACITOR | TANTALUM CAPACITOR |
Dielectric Material | TANTALUM (DRY/SOLID) | TANTALUM (DRY/SOLID) |
ESR | 100 mΩ | 120 mΩ |
Height | 2.8 mm | 2.8 mm |
JESD-609 Code | e3 | e0 |
Leakage Current | 0.03 mA | 0.03 mA |
Length | 7.3 mm | 7.3 mm |
Mounting Feature | SURFACE MOUNT | SURFACE MOUNT |
Negative Tolerance | 20% | 20% |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 125 °C | 125 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Style | SMT | SMT |
Packing Method | BULK | BULK |
Polarity | POLARIZED | POLARIZED |
Positive Tolerance | 20% | 20% |
Rated (DC) Voltage (URdc) | 63 V | 63 V |
Ripple Current | 375 mA | 342.25 mA |
Size Code | 2917 | 2917 |
Surface Mount | YES | YES |
Tan Delta | 0.1 | 0.1 |
Terminal Finish | Matte Tin (Sn) | TIN LEAD |
Terminal Shape | J BEND | J BEND |
Width | 4.3 mm | 4.3 mm |
Base Number Matches | 1 | 1 |