T540D157M006BH65107280 vs T56D157M6R3CSS025 feature comparison

T540D157M006BH65107280 KEMET Corporation

Buy Now Datasheet

T56D157M6R3CSS025 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 150 µF 150 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 25 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e4
Leakage Current 0.095 mA 0.0945 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 750 mA 750 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Rohs Code Yes
Additional Feature ESR IS MEASURED AT 100 KHZ

Compare T540D157M006BH65107280 with alternatives

Compare T56D157M6R3CSS025 with alternatives