T540D107M010DT66207640
vs
T543D107M010ATW055
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
,
, 2917
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
100 µF
100 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
55 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e3
e3
Leakage Current
0.1 mA
0.1 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
BULK
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
750 mA
505.75 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Compare T540D107M010DT66207640 with alternatives
Compare T543D107M010ATW055 with alternatives