T540D107M010AH6520WAFL vs T540D107M010CT65207640 feature comparison

T540D107M010AH6520WAFL KEMET Corporation

Buy Now Datasheet

T540D107M010CT65207640 KEMET Corporation

Buy Now Datasheet
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, ,
compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
100 µF 100 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
25 mΩ 25 mΩ
2.8 mm 2.8 mm
e0 e3
0.1 mA 0.1 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
WAFFLE PACK BULK
POLARIZED POLARIZED
20% 20%
10 V 10 V
750 mA 750 mA
2917 2917
YES YES
0.1 0.1
Tin/Lead (Sn/Pb) Matte Tin (Sn)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T540D107M010AH6520WAFL with alternatives

Compare T540D107M010CT65207640 with alternatives