T540B686M004BT65107610 vs T540B686M004AT6610WAFL feature comparison

T540B686M004BT65107610 KEMET Corporation

Buy Now Datasheet

T540B686M004AT6610WAFL KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 68 µF 68 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 80 mΩ 80 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e3
Leakage Current 0.028 mA 0.028 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method BULK WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 315 mA 315 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Shape J BEND WRAPAROUND
Width 2.8 mm 2.8 mm
Base Number Matches 1 1

Compare T540B686M004BT65107610 with alternatives

Compare T540B686M004AT6610WAFL with alternatives