T530X337M10ASE006 vs 23579-337 feature comparison

T530X337M10ASE006 KEMET Corporation

Buy Now Datasheet

23579-337 Vicor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP VICOR CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
JESD-609 Code e3 e3/e4
Leakage Current 0.33 mA 0.33 mA
Manufacturer Series T530
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED PLASTIC, 7/13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 6700 mA 3000 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.1
Terminal Finish Matte Tin (Sn) MATTE TIN OVER NICKEL/NICKEL PALLADIUM GOLD
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Pbfree Code Yes

Compare T530X337M10ASE006 with alternatives

Compare 23579-337 with alternatives