T530D687M2R5HE007 vs T543D687M2R5AHW040WAFL feature comparison

T530D687M2R5HE007 KEMET Corporation

Buy Now Datasheet

T543D687M2R5AHW040WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 680 µF 680 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 7 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
Length 7.3 mm 7.3 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, Plastic, 7 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Size Code 2917 2917
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
JESD-609 Code e0
Leakage Current 0.17 mA
Mounting Feature SURFACE MOUNT
Ripple Current 593 mA
Surface Mount YES
Tan Delta 0.1
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape J BEND

Compare T530D687M2R5HE007 with alternatives

Compare T543D687M2R5AHW040WAFL with alternatives