T525D477M004AHE040 vs T540D477M004CH86107280 feature comparison

T525D477M004AHE040 KEMET Corporation

Buy Now Datasheet

T540D477M004CH86107280 KEMET Corporation

Buy Now Datasheet
No No
No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 ,
not_compliant compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
40 mΩ 40 mΩ
2.8 mm 2.8 mm
e0 e0
0.188 mA 0.188 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
4 V 4 V
600 mA 593 mA
2917 2917
YES YES
0.1 0.1
TIN LEAD Tin/Lead (Sn/Pb)
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T525D477M004AHE040 with alternatives

Compare T540D477M004CH86107280 with alternatives