T525D337M006ATE025C-7280 vs T540D337M006DH6510WAFL feature comparison

T525D337M006ATE025C-7280 KEMET Corporation

Buy Now Datasheet

T540D337M006DH6510WAFL KEMET Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 330 µF 330 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e0
Length 7.3 mm 7.3 mm
Manufacturer Series T525(6.3-16V)
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch WAFFLE PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Series T525 (6.3-16V)
Size Code 2917 2917
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
HTS Code 8532.21.00.50
Leakage Current 0.208 mA
Mounting Feature SURFACE MOUNT
Ripple Current 593 mA
Surface Mount YES
Tan Delta 0.1
Terminal Shape J BEND

Compare T525D337M006ATE025C-7280 with alternatives

Compare T540D337M006DH6510WAFL with alternatives