T525D337M006AHE040C-7280
vs
T540D337M006DH6610WAFL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
,
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
330 µF
330 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
40 mΩ
40 mΩ
Height
2.8 mm
2.8 mm
JESD-609 Code
e0
e0
Length
7.3 mm
7.3 mm
Manufacturer Series
T525(6.3-16V)
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 13 Inch
WAFFLE PACK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Series
T525 (6.3-16V)
Size Code
2917
2917
Terminal Finish
Tin/Lead (Sn90Pb10)
Tin/Lead (Sn/Pb)
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
HTS Code
8532.21.00.50
Leakage Current
0.208 mA
Mounting Feature
SURFACE MOUNT
Ripple Current
593 mA
Surface Mount
YES
Tan Delta
0.1
Terminal Shape
J BEND
Compare T525D337M006AHE040C-7280 with alternatives
Compare T540D337M006DH6610WAFL with alternatives