T525D107M010ATE055C-7280
vs
T540D107M010BT6710
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KEMET ELECTRONICS CORP
|
KEMET ELECTRONICS CORP
|
Package Description |
, 2917
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
100 µF
|
100 µF
|
Capacitor Type |
TANTALUM CAPACITOR
|
TANTALUM CAPACITOR
|
Dielectric Material |
TANTALUM (SOLID POLYMER)
|
TANTALUM (SOLID POLYMER)
|
ESR |
55 mΩ
|
55 mΩ
|
Height |
2.8 mm
|
2.8 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
7.3 mm
|
7.3 mm
|
Manufacturer Series |
T525(6.3-16V)
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 13 Inch
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
10 V
|
10 V
|
Series |
T525 (6.3-16V)
|
|
Size Code |
2917
|
2917
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Width |
4.3 mm
|
4.3 mm
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8532.21.00.50
|
Leakage Current |
|
0.1 mA
|
Mounting Feature |
|
SURFACE MOUNT
|
Ripple Current |
|
505.75 mA
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.1
|
Terminal Shape |
|
J BEND
|
|
|
|
Compare T525D107M010ATE055C-7280 with alternatives
Compare T540D107M010BT6710 with alternatives