T520X687M004ATE0357280
vs
T543Y687M004AKE0157280
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Samacsys Description
T520, Tantalum, Polymer Tantalum, Commercial Grade, 680 uF, 20%, 4 VDC, 105°C, -55°C, 105°C, SMD, Polymer, Molded, Low ESR, Non-Combustible, 2,000 Hrs, 10 % , 35 mOhms, 272 uA, 553.96 mg, 7343, 4mm, Height Max = 4.3mm, 2000, 52 Weeks
Samacsys Manufacturer
KEMET
Samacsys Modified On
2023-03-07 16:10:32
Total Weight
553.97
Category CO2 Kg
3.5
CO2
1938.895
Compliance Temperature Grade
Industrial: -55C to +105C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
CAS Accounted for Wt
98
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
680 µF
680 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
35 mΩ
15 mΩ
Height
4 mm
4 mm
JESD-609 Code
e3
Leakage Current
0.272 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
TR, Plastic, 13 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
675 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
1
1
Compare T520X687M004ATE0357280 with alternatives
Compare T543Y687M004AKE0157280 with alternatives