T520X687K004ATE015
vs
T520D687K004ASE025
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
8532.21.00.50
Capacitance
680 µF
680 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
JESD-609 Code
e3
e3
Leakage Current
0.272 mA
Manufacturer Series
T520
T520
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
4 V
4 V
Ripple Current
1000 mA
800 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.01
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Compare T520X687K004ATE015 with alternatives
Compare T520D687K004ASE025 with alternatives