T520X477M006AHE018C-7280 vs T520Y477M006AHE025C-7280 feature comparison

T520X477M006AHE018C-7280 KEMET Corporation

Buy Now Datasheet

T520Y477M006AHE025C-7280 KEMET Corporation

Buy Now Datasheet
No No
No No
Active Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 2917 , 2917
not_compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
470 µF 470 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
18 mΩ 25 mΩ
4 mm 4 mm
e0 e0
0.296 mA 0.296 mA
7.3 mm 7.3 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 13 INCH
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
1000 mA 800 mA
2917 2917
YES YES
0.1 0.1
TIN LEAD TIN LEAD
J BEND J BEND
4.3 mm 4.3 mm
1 1

Compare T520X477M006AHE018C-7280 with alternatives

Compare T520Y477M006AHE025C-7280 with alternatives