T520V336M016AHE060
vs
T520V336M016AME0457280
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
parentfamilyid
1102628
Ihs Manufacturer
KEMET ELECTRONICS CORP
KEMET ELECTRONICS CORP
Package Description
, 2917
, 2917
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
16 Weeks
Samacsys Description
T520, Tantalum, Polymer Tantalum, Commercial Grade, 33 uF, 20%, 16 VDC, 105°C, -55°C, 105°C, SMD, Polymer, Molded, Low Profile/ESR, NonCombustible, 2,000 Hrs, 10 % , 60 mOhms, 52.8 uA, 274.3 mg, 7343, 1.8mm, Height Max = 1.9mm, 1000, 52 Weeks
Samacsys Manufacturer
KEMET
Samacsys Modified On
2023-03-07 16:10:32
Category CO2 Kg
3.5
3.5
Compliance Temperature Grade
Industrial: -55C to +105C
Industrial: -55C to +105C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
33 µF
33 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
TANTALUM (SOLID POLYMER)
ESR
60 mΩ
45 mΩ
Height
1.8 mm
1.8 mm
JESD-609 Code
e0
e0
Leakage Current
0.0528 mA
0.0528 mA
Length
7.3 mm
7.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
TR, EMBOSSED PLASTIC, 13 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
450 mA
500 mA
Size Code
2917
2917
Surface Mount
YES
YES
Tan Delta
0.1
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
J BEND
Width
4.3 mm
4.3 mm
Base Number Matches
3
1
Compare T520V336M016AHE060 with alternatives
Compare T520V336M016AME0457280 with alternatives