T520D477M004ANE012 vs T543D477M004ATS015 feature comparison

T520D477M004ANE012 KEMET Corporation

Buy Now Datasheet

T543D477M004ATS015 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 12 mΩ 15 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e3
Leakage Current 0.188 mA 0.188 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 4 V 4 V
Ripple Current 1075 mA 968.25 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 2 5
Rohs Code Yes
HTS Code 8532.21.00.50

Compare T520D477M004ANE012 with alternatives

Compare T543D477M004ATS015 with alternatives