T520D227M010AHE018 vs B45296R1227M419 feature comparison

T520D227M010AHE018 KEMET Corporation

Buy Now Datasheet

B45296R1227M419 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.0050
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 18 mΩ
Height 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.22 mA 0.139 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 6.3 V
Ripple Current 875 mA
Size Code 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD MATTE TIN
Terminal Shape J BEND J BEND
Width 4.3 mm
Base Number Matches 1 2
Manufacturer Series B45296R

Compare T520D227M010AHE018 with alternatives