T520D227M006AHE025 vs T520D227M006ANE040 feature comparison

T520D227M006AHE025 KEMET Corporation

Buy Now Datasheet

T520D227M006ANE040 KEMET Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 2917 , 2917
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 25 mΩ 40 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e0 e3
Leakage Current 0.1386 mA 0.1386 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 750 mA 600 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish TIN LEAD TIN
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1

Compare T520D227M006AHE025 with alternatives

Compare T520D227M006ANE040 with alternatives