T520D107M010ATE018C-7280 vs T56D107M010CSS025 feature comparison

T520D107M010ATE018C-7280 KEMET Corporation

Buy Now Datasheet

T56D107M010CSS025 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP VISHAY INTERTECHNOLOGY INC
Package Description , 2917 , 2917
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
ESR 18 mΩ 25 mΩ
Height 2.8 mm 2.8 mm
JESD-609 Code e3 e4
Leakage Current 0.1 mA 0.1 mA
Length 7.3 mm 7.3 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, EMBOSSED PLASTIC, 13 INCH TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 900 mA 1200 mA
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.1 0.1
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Shape J BEND J BEND
Width 4.3 mm 4.3 mm
Base Number Matches 1 1
Samacsys Manufacturer Vishay
Additional Feature RIPPLE CURRENT IS MEASURED AT 40KHZ AND 85CEL

Compare T520D107M010ATE018C-7280 with alternatives

Compare T56D107M010CSS025 with alternatives