T520B227M2R5ATE015 vs 2R5TPE220MAZB feature comparison

T520B227M2R5ATE015 KEMET Corporation

Buy Now Datasheet

2R5TPE220MAZB Sanyo Electronic Devices Corp (Components)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer KEMET ELECTRONICS CORP SANYO ELECTRONIC DEVICES CORP (COMPONENTS)
Package Description , 1411
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Factory Lead Time 17 Weeks
Samacsys Manufacturer KEMET
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF 220 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (DRY/SOLID)
ESR 15 mΩ
Height 1.9 mm 1.9 mm
JESD-609 Code e3 e4
Leakage Current 0.055 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed Plastic, 7 Inch TR
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 725 mA
Size Code 1411 1411
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN Palladium/Gold (Pd/Au)
Terminal Shape J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 3
Series TPE(ZB,AZB)

Compare T520B227M2R5ATE015 with alternatives