T520B107M6R3ATE018 vs T520B107M006ASE0707280 feature comparison

T520B107M6R3ATE018 KEMET Corporation

Buy Now Datasheet

T520B107M006ASE0707280 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , 1411 , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Capacitance 100 µF 100 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
JESD-609 Code e3
Leakage Current 0.063 mA 0.063 mA
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 7 INCH TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 1282.5 mA 617.5 mA
Size Code 1411 1411
Surface Mount YES YES
Tan Delta 0.08 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape J BEND J BEND
Base Number Matches 2 1

Compare T520B107M6R3ATE018 with alternatives

Compare T520B107M006ASE0707280 with alternatives