T520A336M006ATE0707280 vs T543A336M006AKS120 feature comparison

T520A336M006ATE0707280 KEMET Corporation

Buy Now Datasheet

T543A336M006AKS120 KEMET Corporation

Buy Now Datasheet
Yes
Yes No
Obsolete Active
KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant not_compliant
EAR99 EAR99
8532.21.00.50 8532.21.00.50
33 µF 33 µF
TANTALUM CAPACITOR TANTALUM CAPACITOR
TANTALUM (SOLID POLYMER) TANTALUM (SOLID POLYMER)
70 mΩ 120 mΩ
1.6 mm 1.6 mm
e3
0.0208 mA
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
20% 20%
2 2
105 °C 105 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR, Plastic, 7 Inch
POLARIZED POLARIZED
20% 20%
6.3 V 6.3 V
325 mA
1206 1206
YES YES
0.08
MATTE TIN
0.8 mm
J BEND J BEND
1.6 mm 1.6 mm
1 1

Compare T520A336M006ATE0707280 with alternatives

Compare T543A336M006AKS120 with alternatives